Part Details for CY62147G30-45B2XI by Cypress Semiconductor
Overview of CY62147G30-45B2XI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62147G30-45B2XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY62147G30 - Standard SRAM, 256KX16, 45ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.2800 / $5.0400 | Buy Now |
|
Flip Electronics | Stock | 14400 |
|
RFQ |
Part Details for CY62147G30-45B2XI
CY62147G30-45B2XI CAD Models
CY62147G30-45B2XI Part Data Attributes
|
CY62147G30-45B2XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62147G30-45B2XI
Cypress Semiconductor
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000013 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62147G30-45B2XI
This table gives cross-reference parts and alternative options found for CY62147G30-45B2XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62147G30-45B2XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62147EV30LL-45B2XA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45B2XI vs CY62147EV30LL-45B2XA |
CY62147EV30LL-45B2XI | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45B2XI vs CY62147EV30LL-45B2XI |
CY62147G30-45B2XI | Infineon Technologies AG | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48 | CY62147G30-45B2XI vs CY62147G30-45B2XI |
CY62147EV30LL-45B2XIT | Infineon Technologies AG | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45B2XI vs CY62147EV30LL-45B2XIT |
CY62147EV30LL-45B2XI | Infineon Technologies AG | Check for Price | Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62147G30-45B2XI vs CY62147EV30LL-45B2XI |