Part Details for CY621472E30LL-45ZSXI by Cypress Semiconductor
Overview of CY621472E30LL-45ZSXI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY621472E30LL-45ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1097
|
Newark | Sram, 4Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies CY621472E30LL-45ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6600 / $6.1000 | Buy Now |
DISTI #
2832-CY621472E30LL-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 60 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
19061 In Stock |
|
$7.7900 | Buy Now |
DISTI #
2156-CY621472E30LL-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$5.0100 | Buy Now |
|
Quest Components | 9 |
|
$15.4440 / $17.3745 | Buy Now | |
|
Rochester Electronics | CY621472E30LL - MoBL 4-Mbit (256 Kx 16) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$4.3000 / $5.0600 | Buy Now |
|
Chip1Cloud | IC SRAM 4MBIT PARALLEL 44TSOP II | 1060 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 46061 |
|
$5.8400 | RFQ |
Part Details for CY621472E30LL-45ZSXI
CY621472E30LL-45ZSXI CAD Models
CY621472E30LL-45ZSXI Part Data Attributes
|
CY621472E30LL-45ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY621472E30LL-45ZSXI
Cypress Semiconductor
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY621472E30LL-45ZSXI
This table gives cross-reference parts and alternative options found for CY621472E30LL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY621472E30LL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY621472E30LL-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY621472E30LL-45ZSXI vs CY621472E30LL-45ZSXA |
CY621472G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXIT |
CY621472G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXA |
CY621472E30LL-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, | Infineon Technologies AG | CY621472E30LL-45ZSXI vs CY621472E30LL-45ZSXI |
CY621472E30LL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY621472E30LL-45ZSXI vs CY621472E30LL-45ZSXIT |
CY621472G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXIT |
CY621472G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXAT |
CY621472G30-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXI |
CY621472G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY621472E30LL-45ZSXI vs CY621472G30-45ZSXA |