Part Details for CY62146GE30-45BVXI by Cypress Semiconductor
Overview of CY62146GE30-45BVXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62146GE30-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62146GE30-45BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$5.3800 | Buy Now |
DISTI #
86101538
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 4M-bit 256K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1501 | Americas - 75 |
|
$5.4875 / $6.3375 | Buy Now |
|
Rochester Electronics | CY62146GE30 - Standard SRAM, 256KX16, 45ns PBGA48 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 75 |
|
$4.3900 / $5.1700 | Buy Now |
|
Flip Electronics | Stock, ship today | 6950 |
|
RFQ |
Part Details for CY62146GE30-45BVXI
CY62146GE30-45BVXI CAD Models
CY62146GE30-45BVXI Part Data Attributes
|
CY62146GE30-45BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62146GE30-45BVXI
Cypress Semiconductor
Standard SRAM, 256KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |