Part Details for CY62146DV30LL-55ZSXIT by Cypress Semiconductor
Overview of CY62146DV30LL-55ZSXIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62146DV30LL-55ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62146DV30LL-55ZSXIT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$5.7800 | Buy Now |
|
Rochester Electronics | SRAM Chip Async Single 3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$4.9600 / $5.8400 | Buy Now |