Part Details for CY62138FV30LL-45ZAXI by Cypress Semiconductor
Overview of CY62138FV30LL-45ZAXI by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62138FV30LL-45ZAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M1327
|
Newark | Tray/Micropower Srams |Cypress Infineon Technologies CY62138FV30LL-45ZAXI Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now |
DISTI #
99Y7898
|
Newark | Static Ram, 2Mbit, 45Ns, Tsop-32, Memory Size:2Mbit, Sram Memory Configuration:256K X 8Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Stsop, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62138FV30LL-45ZAXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.0700 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | Static RAM, 256Kx8, 32 Pin, Plastic, TSSOP | 147 |
|
$5.7859 / $9.3825 | Buy Now |
|
Rochester Electronics | CY62138FV30LL - Standard SRAM, 256KX8, 45ns PDSO32 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18035 |
|
$4.1700 / $4.9000 | Buy Now |
|
Chip1Cloud | 2-Mbit (256K x 8) Static RAM | 7900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 12444 |
|
$2.8200 | RFQ |
Part Details for CY62138FV30LL-45ZAXI
CY62138FV30LL-45ZAXI CAD Models
CY62138FV30LL-45ZAXI Part Data Attributes
|
CY62138FV30LL-45ZAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62138FV30LL-45ZAXI
Cypress Semiconductor
Standard SRAM, 256KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, STSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62138FV30LL-45ZAXI
This table gives cross-reference parts and alternative options found for CY62138FV30LL-45ZAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62138FV30LL-45ZAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62138FV30LL-45ZAXIT | Standard SRAM, 256KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, 1.20 MM HEIGHT, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62138FV30LL-45ZAXI vs CY62138FV30LL-45ZAXIT |
CY62138FV30LL-45ZAXA | Standard SRAM, 256KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62138FV30LL-45ZAXI vs CY62138FV30LL-45ZAXA |
CY62138FV30LL-45ZAXI | Standard SRAM, 256KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Infineon Technologies AG | CY62138FV30LL-45ZAXI vs CY62138FV30LL-45ZAXI |
CY62138FV30LL-45ZAXA | Standard SRAM, 256KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32 | Cypress Semiconductor | CY62138FV30LL-45ZAXI vs CY62138FV30LL-45ZAXA |