Memory
CY62137VLL-70BAI
Description: Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 7 MM, FBGA-48

Overview of CY62137VLL-70BAI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62137VLL-70BAI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY62137VLL-70BAI-ND
DigiKey IC SRAM 2MBIT PARALLEL 48FBGA Min Qty: 182 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 17532
In Stock
  • 182 $1.6500
$1.6500 Buy Now
Quest Components Static RAM, 128Kx16, 48 Pin, Plastic, BGA 867
  • 1 $3.1950
  • 126 $1.3845
  • 362 $1.2780
$1.2780 / $3.1950 Buy Now
Rochester Electronics SLOW 3.0V SUPER LOW POWER 128K X 16 SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 17532
  • 1 $1.6700
  • 25 $1.6400
  • 100 $1.5700
  • 500 $1.5100
  • 1,000 $1.4200
$1.4200 / $1.6700 Buy Now

CAD Models for CY62137VLL-70BAI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62137VLL-70BAI by Cypress Semiconductor

CY62137VLL-70BAI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
7 X 7 MM, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e0
Length
7 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0000075 A
Standby Voltage-Min
1 V
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. CY62137VLL-70BAI
    Cypress Semiconductor
    Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 7 MM, FBGA-48
    VS

Alternate Parts for CY62137VLL-70BAI

This table gives cross-reference parts and alternative options found for CY62137VLL-70BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137VLL-70BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62137VLL-70BAIT Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 Cypress Semiconductor CY62137VLL-70BAI vs CY62137VLL-70BAIT
Part Number Description Manufacturer Compare
CY62137VLL-70BAIT Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 Cypress Semiconductor CY62137VLL-70BAI vs CY62137VLL-70BAIT

Related Parts for CY62137VLL-70BAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62137VLL-70BAI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62137VLL-70BAI by Cypress Semiconductor

  • Please alert me when CY62137VLL-70BAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62137VLL-70BAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62137VLL-70BAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62137VLL-70BAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62137VLL-70BAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62137VLL-70BAI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: