There are no models available for this part yet.
Overview of CY62136FV30LL-45ZSXA by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY62136FV30LL-45ZSXA by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73P5739
|
Newark | Micropower Srams/Tray |Cypress Infineon Technologies CY62136FV30LL-45ZSXA RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2832-CY62136FV30LL-45ZSXA-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 54 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1524 In Stock |
|
$4.3200 | Buy Now | |
DISTI #
2156-CY62136FV30LL-45ZSXA-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
606 In Stock |
|
$5.5600 | Buy Now | |
Rochester Electronics | CY62136FV30LL - Standard SRAM, 128KX16, 45ns PDSO44 ' RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$4.7700 / $5.6100 | Buy Now | ||
Flip Electronics | Stock, ship today | 91354 |
|
RFQ |
CAD Models for CY62136FV30LL-45ZSXA by Cypress Semiconductor
Part Data Attributes for CY62136FV30LL-45ZSXA by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
TSOP2
|
Package Description
|
LEAD FREE, TSOP2-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSOP44,.46,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.194 mm
|
Standby Current-Max
|
0.000004 A
|
Standby Voltage-Min
|
1.5 V
|
Supply Current-Max
|
0.018 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
10.16 mm
|
Alternate Parts for CY62136FV30LL-45ZSXA
This table gives cross-reference parts and alternative options found for CY62136FV30LL-45ZSXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136FV30LL-45ZSXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXA vs CY62136FV30LL-55ZSXE |
CY62136FV30LL-55ZSXET | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXA vs CY62136FV30LL-55ZSXET |
CY62136FV30LL-55ZSXET | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXA vs CY62136FV30LL-55ZSXET |
CY62136FV30LL-45ZSXA | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXA vs CY62136FV30LL-45ZSXA |
CY62136FV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXA vs CY62136FV30LL-45ZSXI |
CY62136FV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXA vs CY62136FV30LL-45ZSXI |
CY62136FV30LL-45ZSXIT | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136FV30LL-45ZSXA vs CY62136FV30LL-45ZSXIT |
Related Parts for CY62136FV30LL-45ZSXA
-
CY62128ELL-45SXISRAMs
-
XC5VLX110-1FFG1153CField Programmable Gate Arrays
-
FSEZ1317WAMYSwitching Regulator or Controllers
-
LNR2D152MSEFixed Capacitors
-
CY54FCT245CTLMBBus Driver/Transceivers
-
MPQ2013AGQ-33-AEC1-ZLinear Regulator ICs
-
RN73H1ETTP1000B25Fixed Resistors
-
CY37512P208-83NXIProgrammable Logic Devices
-
CXA1512-0000-000N00K40E5Visible LEDs