Part Details for CY62136EV30LL-45BVXI by Infineon Technologies AG
Results Overview of CY62136EV30LL-45BVXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62136EV30LL-45BVXI Information
CY62136EV30LL-45BVXI by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62136EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5218
|
Newark | Sram, 2Mbit, 3.6V To 2.2V, Vfbga-48, Sram Type:-, Memory Configuration:128K X 16Bit, Ic Case/Pack... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1688 |
|
$2.6900 / $3.8600 | Buy Now |
DISTI #
CY62136EV30LL-45BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2729 In Stock |
|
$2.5125 / $3.0600 | Buy Now |
DISTI #
CY62136EV30LL-45BVXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA - Trays (Alt: CY62136EV30LL-45BV... more RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
2002 Partner Stock |
|
$3.8533 / $4.1013 | Buy Now |
DISTI #
727-CY36EV30LL45BVXI
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 2380 |
|
$2.6100 / $3.0300 | Buy Now |
|
Future Electronics | CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
82119397
|
Verical | SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2413 | Americas - 2400 |
|
$3.4100 | Buy Now |
DISTI #
87018315
|
Verical | SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 1920 |
|
$2.9625 / $3.2750 | Buy Now |
DISTI #
86315410
|
Verical | SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2301 | Americas - 1437 |
|
$2.9625 / $3.2750 | Buy Now |
|
Rochester Electronics | CY62136EV30LL - Standard SRAM, 128KX16, 45ns PBGA48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 3357 |
|
$2.3700 / $2.7900 | Buy Now |
DISTI #
CY62136EV30LL-45BVXI
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2400 |
|
$2.4400 / $3.4100 | Buy Now |
Part Details for CY62136EV30LL-45BVXI
CY62136EV30LL-45BVXI CAD Models
CY62136EV30LL-45BVXI Part Data Attributes
|
CY62136EV30LL-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62136EV30LL-45BVXI
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, VFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62136EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62136EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62136EV30LL-45BVXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62136EV30LL-45BVXI vs CY62136EV30LL-45BVXIT |
CY62136VLL-55BAI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY62136EV30LL-45BVXI vs CY62136VLL-55BAI |