Part Details for CY62128VLL-55ZAI by Cypress Semiconductor
Overview of CY62128VLL-55ZAI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128VLL-55ZAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62128VLL-55ZAI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
356 In Stock |
|
$2.4900 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 35 |
|
$4.0006 / $6.0009 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP (Also Known As: CY62128VLL-55ZAIT) | 35 |
|
$4.0006 / $6.0009 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 118 |
|
$2.9554 / $4.7925 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP (Also Known As: CY62128VLL-55ZAIT) | 118 |
|
$2.9554 / $4.7925 | Buy Now |
|
Rochester Electronics | SLOW 3.0V SUPER LOW POWER 128K X 8 SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 356 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for CY62128VLL-55ZAI
CY62128VLL-55ZAI CAD Models
CY62128VLL-55ZAI Part Data Attributes:
|
CY62128VLL-55ZAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128VLL-55ZAI
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.6 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY62128VLL-55ZAI
This table gives cross-reference parts and alternative options found for CY62128VLL-55ZAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128VLL-55ZAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128VLL-55ZAIT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Cypress Semiconductor | CY62128VLL-55ZAI vs CY62128VLL-55ZAIT |