Part Details for CY62128ELL-45ZXI by Cypress Semiconductor
Overview of CY62128ELL-45ZXI by Cypress Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128ELL-45ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P1398
|
Newark | Ic, Sram, 1Mb, 128Kx8, 5V, Tsop32, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62128ELL-45ZXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
19M2399
|
Newark | Ic, Sram, 1Mbit, Parallel, 45Ns, Tsop-32, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C Rohs Compliant: Yes |Cypress Infineon Technologies CY62128ELL-45ZXI Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
2156-CY62128ELL-45ZXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 140 Container: Bulk MARKETPLACE PRODUCT |
70487 In Stock |
|
$2.1500 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 128K X 8 STANDARD SRAM, 45 ns, PDSO32 | 5 |
|
$2.7600 / $4.1400 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 45 ns, PDSO32 | 1 |
|
$2.8016 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 45 ns, PDSO32 | 8 |
|
$2.3520 / $3.1360 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 45 ns, PDSO32 | 249 |
|
$2.9600 / $4.8000 | Buy Now |
Part Details for CY62128ELL-45ZXI
CY62128ELL-45ZXI CAD Models
CY62128ELL-45ZXI Part Data Attributes:
|
CY62128ELL-45ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-45ZXI
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, LEAD FREE, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62128ELL-45ZXI
This table gives cross-reference parts and alternative options found for CY62128ELL-45ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-45ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45ZXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128ELL-45ZXI vs CY62128ELL-45ZXAT |
CY62128ELL-45ZXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-32 | Infineon Technologies AG | CY62128ELL-45ZXI vs CY62128ELL-45ZXIT |
CY62128ELL-45ZXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | CY62128ELL-45ZXI vs CY62128ELL-45ZXA |