-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62128ELL-45SXITCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7870 In Stock |
|
$2.3802 / $3.4700 | Buy Now |
DISTI #
727-CY62128ELL45SXIT
|
Mouser Electronics | SRAM 1Mb 45ns 128K x 8 Low Power SRAM RoHS: Compliant | 903 |
|
$2.3500 / $3.4400 | Buy Now |
DISTI #
V72:2272_07434563
|
Arrow Electronics | SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 21 |
|
$1.6340 / $2.0000 | Buy Now |
|
Future Electronics | CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.3100 | Buy Now |
DISTI #
64553094
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin SOIC T/R Min Qty: 15 Package Multiple: 1 Date Code: 2143 | Americas - 3700 |
|
$2.1500 / $2.2875 | Buy Now |
DISTI #
62388854
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin SOIC T/R Min Qty: 5 Package Multiple: 1 Date Code: 2219 | Americas - 21 |
|
$1.6340 / $2.0000 | Buy Now |
|
Ameya Holding Limited | CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32 | 1559 |
|
RFQ | |
DISTI #
C1S159300152549
|
Chip1Stop | SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 3710 |
|
$1.7200 / $1.8400 | Buy Now |
DISTI #
SP005641775
|
EBV Elektronik | SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin SOIC T/R (Alt: SP005641775) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767903
|
Farnell | SRAM, 1MBIT, 128K X 8BIT, 45NS, SOIC-32 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1257 |
|
$2.4246 / $3.7618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62128ELL-45SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-45SXIT
Infineon Technologies AG
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
This table gives cross-reference parts and alternative options found for CY62128ELL-45SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-45SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXIT vs CY62128ELL-45SXIT |
CY62128ELL-45SXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXAT |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXIT vs CY62128ELL-45SXI |
CY62128ELL-45SXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXA |
IS65C1024AL-45QLA3 | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | CY62128ELL-45SXIT vs IS65C1024AL-45QLA3 |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXI |
IS65C1024AL-45QA3 | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | CY62128ELL-45SXIT vs IS65C1024AL-45QA3 |