Part Details for CY62128ELL-45SXAT by Cypress Semiconductor
Overview of CY62128ELL-45SXAT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62128ELL-45SXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY62128ELL - Micropower SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$3.8400 / $4.5200 | Buy Now |
|
Flip Electronics | Stock, ship today | 157669 |
|
RFQ |
Part Details for CY62128ELL-45SXAT
CY62128ELL-45SXAT CAD Models
CY62128ELL-45SXAT Part Data Attributes
|
CY62128ELL-45SXAT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-45SXAT
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128ELL-45SXAT
This table gives cross-reference parts and alternative options found for CY62128ELL-45SXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-45SXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXAT vs CY62128ELL-45SXIT |
CY62128ELL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXAT vs CY62128ELL-45SXIT |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXAT vs CY62128ELL-45SXI |
CY62128ELL-45SXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXAT vs CY62128ELL-45SXA |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXAT vs CY62128ELL-45SXI |
CY62128ELL-45SXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128ELL-45SXAT vs CY62128ELL-45SXAT |
IS65C1024AL-45QLA3 | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | CY62128ELL-45SXAT vs IS65C1024AL-45QLA3 |