Part Details for CY62126EV30LL-55ZSXE by Cypress Semiconductor
Overview of CY62126EV30LL-55ZSXE by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62126EV30LL-55ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3459
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY62126EV30LL-55ZSXE Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY62126EV30LL-55ZSXE-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 67 Container: Bulk MARKETPLACE PRODUCT |
7430 In Stock |
|
$4.4800 | Buy Now |
|
Rochester Electronics | CY62126EV30LL - Standard SRAM, 64KX16, 55ns PDSO44 ' RoHS: Compliant Status: Active Min Qty: 1 | 7430 |
|
$3.8400 / $4.5200 | Buy Now |
|
Flip Electronics | Stock, ship today | 7748 |
|
$2.6000 | RFQ |
Part Details for CY62126EV30LL-55ZSXE
CY62126EV30LL-55ZSXE CAD Models
CY62126EV30LL-55ZSXE Part Data Attributes:
|
CY62126EV30LL-55ZSXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126EV30LL-55ZSXE
Cypress Semiconductor
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62126EV30LL-55ZSXE
This table gives cross-reference parts and alternative options found for CY62126EV30LL-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126EV30LL-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126EV30LL-55ZSXE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62126EV30LL-55ZSXE vs CY62126EV30LL-55ZSXE |