Datasheets
CY62126EV30LL-55BVXE by:

Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48

Part Details for CY62126EV30LL-55BVXE by Cypress Semiconductor

Overview of CY62126EV30LL-55BVXE by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62126EV30LL-55BVXE

Part # Distributor Description Stock Price Buy
DISTI # 53M3457
Newark Micropower Srams/Tray |Cypress Infineon Technologies CY62126EV30LL-55BVXE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2832-CY62126EV30LL-55BVXE-ND
DigiKey IC SRAM 1MBIT PARALLEL 48VFBGA Min Qty: 67 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT 803
In Stock
  • 323 $3.9680
$3.9680 Buy Now
DISTI # 2156-CY62126EV30LL-55BVXE-ND
DigiKey IC SRAM 1MBIT PARALLEL 48VFBGA Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 142
In Stock
  • 67 $4.4800
$4.4800 Buy Now
Rochester Electronics Standard SRAM, 64KX16, 55ns PBGA48 ' RoHS: Compliant Status: Active Min Qty: 1 142
  • 1 $4.5200
  • 25 $4.4300
  • 100 $4.2500
  • 500 $4.0700
  • 1,000 $3.8400
$3.8400 / $4.5200 Buy Now
Flip Electronics Stock, ship today 803
  • 1 $2.9700
$2.9700 RFQ

Part Details for CY62126EV30LL-55BVXE

CY62126EV30LL-55BVXE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY62126EV30LL-55BVXE Part Data Attributes:

CY62126EV30LL-55BVXE Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY62126EV30LL-55BVXE Cypress Semiconductor Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48
JESD-609 Code e1
Length 8 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Standby Current-Max 0.00003 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 6 mm

Alternate Parts for CY62126EV30LL-55BVXE

This table gives cross-reference parts and alternative options found for CY62126EV30LL-55BVXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126EV30LL-55BVXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXE vs CY62126EV30LL-55BVXE
Part Number Description Manufacturer Compare
CY62126EV30LL-55BVXE Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, VFBGA-48 Infineon Technologies AG CY62126EV30LL-55BVXE vs CY62126EV30LL-55BVXE

CY62126EV30LL-55BVXE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62126EV30LL-55BVXE by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62126EV30LL-55BVXE by Cypress Semiconductor

  • Please alert me when CY62126EV30LL-55BVXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY62126EV30LL-55BVXE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62126EV30LL-55BVXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY62126EV30LL-55BVXE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62126EV30LL-55BVXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62126EV30LL-55BVXE by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: