Part Details for CY62126EV30LL-45ZSXA by Infineon Technologies AG
Overview of CY62126EV30LL-45ZSXA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62126EV30LL-45ZSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62126EV30LL-45ZSXA-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1335 In Stock |
|
$3.8678 / $5.4200 | Buy Now |
DISTI #
CY62126EV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II - Trays (Alt: CY62126EV30LL-45ZS) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0300 | Buy Now |
DISTI #
727-62126EVLL45ZSXA
|
Mouser Electronics | SRAM 1Mb 3V 45ns 64K x 16 LP SRAM RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1350 Package Multiple: 1350 Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
|
Rochester Electronics | CY62126EV30LL - Standard SRAM, 64KX16, 45ns PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 1185 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
SP005641127
|
EBV Elektronik | (Alt: SP005641127) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62126EV30LL-45ZSXA
CY62126EV30LL-45ZSXA CAD Models
CY62126EV30LL-45ZSXA Part Data Attributes:
|
CY62126EV30LL-45ZSXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62126EV30LL-45ZSXA
Infineon Technologies AG
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62126EV30LL-45ZSXA
This table gives cross-reference parts and alternative options found for CY62126EV30LL-45ZSXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126EV30LL-45ZSXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126EV30LL-45ZSXAT | Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62126EV30LL-45ZSXA vs CY62126EV30LL-45ZSXAT |