Part Details for CY62126DV30L-55ZIT by Cypress Semiconductor
Overview of CY62126DV30L-55ZIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62126DV30L-55ZIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62126DV30L-55ZIT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | SRAM Chip Async Single 3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.0800 / $1.2700 | Buy Now |