Part Details for CY62126BVLL-55ZIT by Cypress Semiconductor
Overview of CY62126BVLL-55ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62126BVLL-55ZIT
CY62126BVLL-55ZIT CAD Models
CY62126BVLL-55ZIT Part Data Attributes:
|
CY62126BVLL-55ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126BVLL-55ZIT
Cypress Semiconductor
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62126BVLL-55ZIT
This table gives cross-reference parts and alternative options found for CY62126BVLL-55ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126BVLL-55ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126VLL-55ZC | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZIT vs CY62126VLL-55ZC |
CY62126BVLL-55ZI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZIT vs CY62126BVLL-55ZI |
IS62WV6416BLL-55T | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126BVLL-55ZIT vs IS62WV6416BLL-55T |
CY62126DV30LL-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZIT vs CY62126DV30LL-55ZXI |
CY62126DV30L-55ZSE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZIT vs CY62126DV30L-55ZSE |
CY62126DV30L-55ZSXE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZIT vs CY62126DV30L-55ZSXE |
IS62WV6416BLL-55TI | 64KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126BVLL-55ZIT vs IS62WV6416BLL-55TI |