Logic
CY54FCT646CTDMB
Cypress Semiconductor
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24

Overview of CY54FCT646CTDMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY54FCT646CTDMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT646CTDMB by Cypress Semiconductor

CY54FCT646CTDMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. CY54FCT646CTDMB
    Cypress Semiconductor
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for CY54FCT646CTDMB

This table gives cross-reference parts and alternative options found for CY54FCT646CTDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT646CTDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT646E Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 Harris Semiconductor CY54FCT646CTDMB vs CD74FCT646E
74FCT646APC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CY54FCT646CTDMB vs 74FCT646APC
QS74FCT646DTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CY54FCT646CTDMB vs QS74FCT646DTP
QS74FCT646ATPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CY54FCT646CTDMB vs QS74FCT646ATPB
74FCT646APCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CY54FCT646CTDMB vs 74FCT646APCQR
5962-9222301MLX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY54FCT646CTDMB vs 5962-9222301MLX
QS74FCT646CTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc CY54FCT646CTDMB vs QS74FCT646CTDB
P74FCT646CP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation CY54FCT646CTDMB vs P74FCT646CP
IDT54FCT646AD Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, CDIP24 Integrated Device Technology Inc CY54FCT646CTDMB vs IDT54FCT646AD
74FCT646PCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CY54FCT646CTDMB vs 74FCT646PCQR
Part Number Description Manufacturer Compare
CY54FCT646TDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY54FCT646CTDMB vs CY54FCT646TDM
IDT74FCT646CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY54FCT646CTDMB vs IDT74FCT646CTL
P74FCT646ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation CY54FCT646CTDMB vs P74FCT646ATP
5962-9222305MLX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc CY54FCT646CTDMB vs 5962-9222305MLX
PI74FCT2640TLX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CY54FCT646CTDMB vs PI74FCT2640TLX
CY54FCT646ATLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor CY54FCT646CTDMB vs CY54FCT646ATLMB
5962-9222303MLA Octal Registered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125 Texas Instruments CY54FCT646CTDMB vs 5962-9222303MLA
PI74FCT162H245ATK Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation CY54FCT646CTDMB vs PI74FCT162H245ATK
QS54FCT646CTZ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc CY54FCT646CTDMB vs QS54FCT646CTZ
CY54FCT646ATDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY54FCT646CTDMB vs CY54FCT646ATDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT646CTDMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT646CTDMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY54FCT646CTDMB would you like to use for your alert(s)?
  • Please alert me when CY54FCT646CTDMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT646CTDMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT646CTDMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT646CTDMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT646CTDMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT646CTDMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: