Part Details for CY54FCT191CTLM by Cypress Semiconductor
Overview of CY54FCT191CTLM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT191CTLM
CY54FCT191CTLM CAD Models
CY54FCT191CTLM Part Data Attributes
|
CY54FCT191CTLM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT191CTLM
Cypress Semiconductor
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.032 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 8.4 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for CY54FCT191CTLM
This table gives cross-reference parts and alternative options found for CY54FCT191CTLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT191CTLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89733042A | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs 5962-89733042A |
QS74FCT2191CTL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT191CTLM vs QS74FCT2191CTL |
5962-89733032X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs 5962-89733032X |
IDT74FCT193TL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs IDT74FCT193TL |
5962-89733042X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs 5962-89733042X |
IDT54FCT191ALB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs IDT54FCT191ALB |
IDT74FCT193AL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs IDT74FCT193AL |
QS74FCT191TL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT191CTLM vs QS74FCT191TL |
IDT74FCT191L | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs IDT74FCT191L |
IDT74FCT191AL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT191CTLM vs IDT74FCT191AL |