Part Details for CY54FCT163TLMB by Texas Instruments
Overview of CY54FCT163TLMB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY54FCT163TLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CY54FCT163TLMB-ND
|
DigiKey | SYNCHRONOUS 4-BIT BINARY COUNTER Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for CY54FCT163TLMB
CY54FCT163TLMB CAD Models
CY54FCT163TLMB Part Data Attributes
|
CY54FCT163TLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT163TLMB
Texas Instruments
Synchronous 4-Bit Binary Counter 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 62500000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for CY54FCT163TLMB
This table gives cross-reference parts and alternative options found for CY54FCT163TLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT163TLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT163TLB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT163TLMB vs P54FCT163TLB |
IDT54FCT163TLB | Counter | Teledyne e2v | CY54FCT163TLMB vs IDT54FCT163TLB |
IDT74FCT163TL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLMB vs IDT74FCT163TL |
5962-01-353-5586 | Binary Counter, Synchronous, Up Direction, CMOS, CQCC20 | Integrated Device Technology Inc | CY54FCT163TLMB vs 5962-01-353-5586 |
5962-9221006M2A | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Teledyne e2v | CY54FCT163TLMB vs 5962-9221006M2A |
P74FCT163TL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT163TLMB vs P74FCT163TL |
5962-88657032X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLMB vs 5962-88657032X |
5962-9221002M2X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLMB vs 5962-9221002M2X |
IDT74FCT163CTL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLMB vs IDT74FCT163CTL |
IDT54FCT163CTLB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLMB vs IDT54FCT163CTLB |