Part Details for CY54FCT138CTLMB by Cypress Semiconductor
Overview of CY54FCT138CTLMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for CY54FCT138CTLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$26.4000 | Buy Now |
|
Quest Components | 5 |
|
$28.6000 | Buy Now |
Part Details for CY54FCT138CTLMB
CY54FCT138CTLMB CAD Models
CY54FCT138CTLMB Part Data Attributes:
|
CY54FCT138CTLMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT138CTLMB
Cypress Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY54FCT138CTLMB
This table gives cross-reference parts and alternative options found for CY54FCT138CTLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT138CTLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223306M2X | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | QP Semiconductor | CY54FCT138CTLMB vs 5962-9223306M2X |
5962-9223302M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | QP Semiconductor | CY54FCT138CTLMB vs 5962-9223302M2A |
5962-9223304M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | QP Semiconductor | CY54FCT138CTLMB vs 5962-9223304M2A |
5962-9223306M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | Cypress Semiconductor | CY54FCT138CTLMB vs 5962-9223306M2A |
5962-9223306M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | QP Semiconductor | CY54FCT138CTLMB vs 5962-9223306M2A |