Part Details for CY54FCT138ATDMB by Cypress Semiconductor
Overview of CY54FCT138ATDMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT138ATDMB
CY54FCT138ATDMB CAD Models
CY54FCT138ATDMB Part Data Attributes:
|
CY54FCT138ATDMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT138ATDMB
Cypress Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY54FCT138ATDMB
This table gives cross-reference parts and alternative options found for CY54FCT138ATDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT138ATDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT138ADM | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CY54FCT138ATDMB vs 54FCT138ADM |
5962-8765402EA | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Pyramid Semiconductor Corporation | CY54FCT138ATDMB vs 5962-8765402EA |
CY54FCT138ATDM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY54FCT138ATDMB vs CY54FCT138ATDM |
5962-8765402EA | CDIP-16, Tube | Integrated Device Technology Inc | CY54FCT138ATDMB vs 5962-8765402EA |
P54FCT138ADMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | CY54FCT138ATDMB vs P54FCT138ADMB |
5962-9223304MEA | CDIP-16, Tube | Integrated Device Technology Inc | CY54FCT138ATDMB vs 5962-9223304MEA |
IDT54FCT138ATDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | CY54FCT138ATDMB vs IDT54FCT138ATDB |
QS54FCT138ATPB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | CY54FCT138ATDMB vs QS54FCT138ATPB |
IDT54FCT138ADB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | CY54FCT138ATDMB vs IDT54FCT138ADB |
QS54FCT138ATD | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | CY54FCT138ATDMB vs QS54FCT138ATD |