Part Details for CY54-10UH by Shenzhen Shouhan Technology Co Ltd
Overview of CY54-10UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XAL7030-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XFL3012-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1212, |
Price & Stock for CY54-10UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.42A 10uH 10% 87.9m SMD5.8x5.2mm Inductors (SMD) ROHS | 2105 |
|
$0.0213 / $0.0391 | Buy Now |