Part Details for CY5057K-11WAF-IL by Cypress Semiconductor
Overview of CY5057K-11WAF-IL by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY5057K-11WAF-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 73470 |
|
RFQ |
Part Details for CY5057K-11WAF-IL
CY5057K-11WAF-IL CAD Models
CY5057K-11WAF-IL Part Data Attributes
|
CY5057K-11WAF-IL
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY5057K-11WAF-IL
Cypress Semiconductor
Clock Generator, 170MHz, CMOS, WAFER-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N10 | |
Number of Terminals | 10 | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 25.1 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY5057K-11WAF-IL
This table gives cross-reference parts and alternative options found for CY5057K-11WAF-IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY5057K-11WAF-IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP9604AL | Sipex Corporation | Check for Price | D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PQCC28, PLASTIC, LCC-28 | CY5057K-11WAF-IL vs SP9604AL |
CY5057-11WAF-IL | Cypress Semiconductor | Check for Price | Clock Generator, 170MHz, CMOS, DIE-10 | CY5057K-11WAF-IL vs CY5057-11WAF-IL |