There are no models available for this part yet.
Overview of CY4040COG472JWB by Quantic UTC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY4040COG472JWB by Quantic UTC
Part Data Attributes for CY4040COG472JWB by Quantic UTC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNION TECHNOLOGY CORP
|
Package Description
|
, 4040
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Custom Sizes,Voltage & Values Available
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
Length
|
10.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4000 V
|
Size Code
|
4040
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
10.2 mm
|
Alternate Parts for CY4040COG472JWB
This table gives cross-reference parts and alternative options found for CY4040COG472JWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY4040COG472JWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY4040COG472JSA | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JSA |
CY4040COG472JWA | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JWA |
CY4040COG472JSB | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JSB |
CY4040COG472JWC | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JWC |
CY4040COG472JWX | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JWX |
CY4040COG472JSC | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JSC |
CY4040COG472JPC | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JPC |
CY4040COG472JPX | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, | Quantic UTC | CY4040COG472JWB vs CY4040COG472JPX |