Part Details for CY3R40TN-515N-XC57X160 by SMC Corporation of America
Overview of CY3R40TN-515N-XC57X160 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2992AIM5-1.5/NOPB | Texas Instruments | Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2985AIM5-1.5/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2992IM5-1.5/NOPB | Texas Instruments | Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Price & Stock for CY3R40TN-515N-XC57X160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74315968
|
RS | CYLINDER, RODLESS, MAGNETICALLY COUPLED, CY3 SERIES | SMC Corporation CY3R40TN-515N-XC57X160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$885.7100 | RFQ |