Part Details for CY3JMSMD by Crystek Corporation
Overview of CY3JMSMD by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY3JMSMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
549-CY3JMSMD
|
Mouser Electronics | Crystals 3.6864MHz 18pF 0C +70C RoHS: Compliant | 0 |
|
$0.4180 / $0.8100 | Order Now |
DISTI #
CY3JMSMD
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CY3JMSMD
CY3JMSMD CAD Models
CY3JMSMD Part Data Attributes
|
CY3JMSMD
Crystek Corporation
Buy Now
|
Compare Parts:
CY3JMSMD
Crystek Corporation
|
Samacsys Manufacturer | Crystek |