There are no models available for this part yet.
Overview of CY3B40-525-X160 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417727X160CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
50431-X160XLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Shroud-Retentive, Vertical, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
SIT3808AC-G2-33NX-16.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CY3B40-525-X160 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74974468
|
RS | MAGNET COUPLED RODLESS CYLINDER, CY3 SERIES | SMC Corporation CY3B40-525-X160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$713.4900 | RFQ |