Part Details for CY37256VP208-100NC by Cypress Semiconductor
Overview of CY37256VP208-100NC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY37256VP208-100NC
CY37256VP208-100NC CAD Models
CY37256VP208-100NC Part Data Attributes
|
CY37256VP208-100NC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37256VP208-100NC
Cypress Semiconductor
EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 80 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 5 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 165 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 165 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.77 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for CY37256VP208-100NC
This table gives cross-reference parts and alternative options found for CY37256VP208-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37256VP208-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3256XL-10PQG208C | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | CY37256VP208-100NC vs XCR3256XL-10PQG208C |
CY37256VP208-83NC | Flash PLD, 19ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37256VP208-100NC vs CY37256VP208-83NC |
XCR3256XL-12PQG208C | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | CY37256VP208-100NC vs XCR3256XL-12PQG208C |
M5LV-256/160-15YC | EE PLD, 20ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | CY37256VP208-100NC vs M5LV-256/160-15YC |
XCR3256XL-10FT256I | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | CY37256VP208-100NC vs XCR3256XL-10FT256I |
M4A3-256/192-10FAC | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | CY37256VP208-100NC vs M4A3-256/192-10FAC |
M5LV-256/160-5YC | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | CY37256VP208-100NC vs M5LV-256/160-5YC |
M4LV-256/128-18YI | EE PLD, 18ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | CY37256VP208-100NC vs M4LV-256/128-18YI |
M4A3-256/128-7FAI | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | CY37256VP208-100NC vs M4A3-256/128-7FAI |
M4A3-256/128-55YC | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | CY37256VP208-100NC vs M4A3-256/128-55YC |