Programmable Logic
CY37256P256-83BGC
Cypress Semiconductor
Description: EE PLD, 15ns, 256-Cell, CMOS, PBGA256, BGA-256

Overview of CY37256P256-83BGC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY37256P256-83BGC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY37256P256-83BGC by Cypress Semiconductor

CY37256P256-83BGC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
256 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
62.5 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
JTAG BST
YES
Length
27 mm
Number of Dedicated Inputs
1
Number of I/O Lines
197
Number of Macro Cells
256
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1 DEDICATED INPUTS, 197 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.46 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. CY37256P256-83BGC
    Cypress Semiconductor
    EE PLD, 15ns, 256-Cell, CMOS, PBGA256, BGA-256
    VS

Alternate Parts for CY37256P256-83BGC

This table gives cross-reference parts and alternative options found for CY37256P256-83BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37256P256-83BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY37256P256-83BGI EE PLD, 15ns, 256-Cell, CMOS, PBGA256, BGA-256 Cypress Semiconductor CY37256P256-83BGC vs CY37256P256-83BGI
Part Number Description Manufacturer Compare
CY37256P256-83BGI EE PLD, 15ns, 256-Cell, CMOS, PBGA256, BGA-256 Cypress Semiconductor CY37256P256-83BGC vs CY37256P256-83BGI
CY37256P256-125BGI EE PLD, 10ns, 256-Cell, CMOS, PBGA256, BGA-256 Cypress Semiconductor CY37256P256-83BGC vs CY37256P256-125BGI
CY37256P256-125BGC EE PLD, 10ns, 256-Cell, CMOS, PBGA256, BGA-256 Cypress Semiconductor CY37256P256-83BGC vs CY37256P256-125BGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37256P256-83BGC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37256P256-83BGC by Cypress Semiconductor

  • Please alert me when CY37256P256-83BGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY37256P256-83BGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37256P256-83BGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY37256P256-83BGC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37256P256-83BGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37256P256-83BGC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: