Part Details for CY37256P160-125AC by Cypress Semiconductor
Overview of CY37256P160-125AC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY37256P160-125AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 10 ns, PQFP160 | 3 |
|
$95.0000 / $100.0000 | Buy Now |
Part Details for CY37256P160-125AC
CY37256P160-125AC CAD Models
CY37256P160-125AC Part Data Attributes:
|
CY37256P160-125AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37256P160-125AC
Cypress Semiconductor
EE PLD, 10ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 24 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 133 | |
Number of Macro Cells | 256 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 133 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |
Alternate Parts for CY37256P160-125AC
This table gives cross-reference parts and alternative options found for CY37256P160-125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37256P160-125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37256P160-125AI | EE PLD, 10ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256P160-125AC vs CY37256P160-125AI |
CY37256P160-125AXI | EE PLD, 10ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256P160-125AC vs CY37256P160-125AXI |
CY37256P160-125AXC | EE PLD, 10ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256P160-125AC vs CY37256P160-125AXC |