Part Details for CY37064P100-125AI by Cypress Semiconductor
Overview of CY37064P100-125AI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY37064P100-125AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY37064P100-125AI
|
Direct Components, Inc. | 127 |
|
RFQ |
Part Details for CY37064P100-125AI
CY37064P100-125AI CAD Models
CY37064P100-125AI Part Data Attributes
|
CY37064P100-125AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37064P100-125AI
Cypress Semiconductor
EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 69 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 69 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY37064P100-125AI
This table gives cross-reference parts and alternative options found for CY37064P100-125AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37064P100-125AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37064P100-125AC | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY37064P100-125AI vs CY37064P100-125AC |
CY37064P100-200AXC | EE PLD, 6ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY37064P100-125AI vs CY37064P100-200AXC |
CY37064P100-125AXC | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY37064P100-125AI vs CY37064P100-125AXC |
CY37064P100-125AXI | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY37064P100-125AI vs CY37064P100-125AXI |