Programmable Logic
CY37064P100-125AC
Cypress Semiconductor
Description: EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of CY37064P100-125AC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY37064P100-125AC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY37064P100-125AC by Cypress Semiconductor

CY37064P100-125AC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
83 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
1
Number of I/O Lines
69
Number of Macro Cells
64
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1 DEDICATED INPUTS, 69 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY37064P100-125AC
    Cypress Semiconductor
    EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for CY37064P100-125AC

This table gives cross-reference parts and alternative options found for CY37064P100-125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37064P100-125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY37064P100-125AXI EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-125AXI
CY37064P100-200AXC EE PLD, 6ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-200AXC
CY37064P100-125AI EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-125AI
Part Number Description Manufacturer Compare
CY37064P100-125AI EE PLD, 10ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-125AI
CY37064P100-200AC EE PLD, 6ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-200AC
CY37064P100-125AXI EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-125AXI
CY37064P100-200AXC EE PLD, 6ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY37064P100-125AC vs CY37064P100-200AXC

Related Parts for CY37064P100-125AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37064P100-125AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37064P100-125AC by Cypress Semiconductor

  • Please alert me when CY37064P100-125AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY37064P100-125AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37064P100-125AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY37064P100-125AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37064P100-125AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37064P100-125AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: