Datasheets
CY37032VP44-100AXC by: Cypress Semiconductor

EE PLD, 12ns, 32-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44

Part Details for CY37032VP44-100AXC by Cypress Semiconductor

Overview of CY37032VP44-100AXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY37032VP44-100AXC

Part # Distributor Description Stock Price Buy
Bristol Electronics   48
RFQ
Quest Components EE PLD, 12NS, PQFP44 7
  • 1 $6.4800
  • 3 $4.3200
  • 7 $3.2400
$3.2400 / $6.4800 Buy Now
Quest Components EE PLD, 12NS, PQFP44 38
  • 1 $12.1500
  • 9 $8.1000
  • 32 $7.4925
$7.4925 / $12.1500 Buy Now

Part Details for CY37032VP44-100AXC

CY37032VP44-100AXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY37032VP44-100AXC Part Data Attributes:

CY37032VP44-100AXC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY37032VP44-100AXC Cypress Semiconductor EE PLD, 12ns, 32-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, TQFP-44
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 32 MACROCELLS
Clock Frequency-Max 80 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G44
JESD-609 Code e4
JTAG BST YES
Length 10 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 1
Number of I/O Lines 37
Number of Macro Cells 32
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1 DEDICATED INPUTS, 37 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD
Propagation Delay 12 ns
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm

Alternate Parts for CY37032VP44-100AXC

This table gives cross-reference parts and alternative options found for CY37032VP44-100AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37032VP44-100AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY37032VP44-100ACT EE PLD, 12ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 Cypress Semiconductor CY37032VP44-100AXC vs CY37032VP44-100ACT
Part Number Description Manufacturer Compare
ISPLSI2032VE-110LT44 EE PLD, 13ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032VE-110LT44
CY37032VP44-100AXI EE PLD, 12ns, 32-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 Cypress Semiconductor CY37032VP44-100AXC vs CY37032VP44-100AXI
ISPLSI2032V-60LT44I EE PLD, 20ns, 32-Cell, CMOS, PQFP44, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032V-60LT44I
ISPLSI2032VE-180LTN44I EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032VE-180LTN44I
ISPLSI2032V-80LT44 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032V-80LT44
ISPLSI2032VE-180LT44I EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032VE-180LT44I
CY37032VP44-143AXC EE PLD, 8.5ns, 32-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 Cypress Semiconductor CY37032VP44-100AXC vs CY37032VP44-143AXC
ISPLSI2032VE-200LT44 EE PLD, 6ns, 32-Cell, CMOS, PQFP44, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032VE-200LT44
ISPLSI2032LV-80LT44 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032LV-80LT44
ISPLSI2032V-100LT44 EE PLD, 12ns, 32-Cell, CMOS, PQFP44, TQFP-44 Lattice Semiconductor Corporation CY37032VP44-100AXC vs ISPLSI2032V-100LT44

CY37032VP44-100AXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37032VP44-100AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37032VP44-100AXC by Cypress Semiconductor

  • Please alert me when CY37032VP44-100AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY37032VP44-100AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37032VP44-100AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY37032VP44-100AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37032VP44-100AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37032VP44-100AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: