Part Details for CY30C512J by Kyocera AVX Components
Overview of CY30C512J by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY30C512J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$224.8000 | Buy Now |
|
Quest Components | 8 |
|
$260.0000 / $300.0000 | Buy Now |
Part Details for CY30C512J
CY30C512J CAD Models
CY30C512J Part Data Attributes
|
CY30C512J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CY30C512J
Kyocera AVX Components
Glass Capacitor, Glass, 500V, 5% +Tol, 5% -Tol, +140+/-25ppm/Cel TC, 0.0051uF, Through Hole Mount, 7775, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7775 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0051 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 3.58 mm | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Manufacturer Series | CY30 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-11272/04 | |
Series | CY30 | |
Size Code | 7775 | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Width | 19.05 mm |