Part Details for CY30C103J by Kyocera AVX Components
Results Overview of CY30C103J by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY30C103J Information
CY30C103J by Kyocera AVX Components is a Glas Capacitor.
Glass Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CY30C103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$132.6900 / $150.0000 | Buy Now |
|
Quest Components | CAP,GLASS,10NF,5-% TOL,5+% TOL | 14 |
|
$162.5000 / $187.5000 | Buy Now |
|
Quest Components | CAP,GLASS,10NF,5-% TOL,5+% TOL | 7 |
|
$128.5897 / $151.2820 | Buy Now |
Part Details for CY30C103J
CY30C103J CAD Models
CY30C103J Part Data Attributes
|
CY30C103J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CY30C103J
Kyocera AVX Components
Glass Capacitor, Glass, 300V, 5% +Tol, 5% -Tol, +140+/-25ppm/Cel TC, 0.01uF, Through Hole Mount, 7775, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 3.58 mm | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Manufacturer Series | CY30 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-11272/04 | |
Series | CY30 | |
Size Code | 7775 | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Width | 19.05 mm |