Part Details for CY2XP311ZXI by Cypress Semiconductor
Overview of CY2XP311ZXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2XP311ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Clock Generator, 312.5MHz PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1905 |
|
$19.3900 / $22.8100 | Buy Now |
Part Details for CY2XP311ZXI
CY2XP311ZXI CAD Models
CY2XP311ZXI Part Data Attributes
|
CY2XP311ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2XP311ZXI
Cypress Semiconductor
Clock Generator, 312.5MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2XP311ZXI
This table gives cross-reference parts and alternative options found for CY2XP311ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2XP311ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2XP311ZXC | Clock Generator, 312.5MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | Cypress Semiconductor | CY2XP311ZXI vs CY2XP311ZXC |
CY2XP311ZXCT | Clock Generator, 312.5MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | Cypress Semiconductor | CY2XP311ZXI vs CY2XP311ZXCT |
CY2XP311ZXIT | Clock Generator, 312.5MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | CY2XP311ZXI vs CY2XP311ZXIT |