Part Details for CY2XF23FLXCT by Cypress Semiconductor
Overview of CY2XF23FLXCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2XF23FLXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Clock Generator, 690MHz CDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8312 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for CY2XF23FLXCT
CY2XF23FLXCT CAD Models
CY2XF23FLXCT Part Data Attributes
|
CY2XF23FLXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2XF23FLXCT
Cypress Semiconductor
Clock Generator, 690MHz, CMOS, CDSO6, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DLCC | |
Package Description | 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 690 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 0.1 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |