Part Details for CY2X013FLXCT by Cypress Semiconductor
Overview of CY2X013FLXCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2X013FLXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Clock Generator, 690MHz CDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23520 |
|
$7.5600 / $8.9000 | Buy Now |
|
Flip Electronics | Stock | 6348 |
|
RFQ |
Part Details for CY2X013FLXCT
CY2X013FLXCT CAD Models
CY2X013FLXCT Part Data Attributes
|
CY2X013FLXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2X013FLXCT
Cypress Semiconductor
Clock Generator, 690MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DLCC | |
Package Description | 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 690 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LSON | |
Package Equivalence Code | SOLCC6,.12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2X013FLXCT
This table gives cross-reference parts and alternative options found for CY2X013FLXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2X013FLXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2XF23LXIXXXT | Clock Generator, 690MHz, CMOS, CDSO6, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF23LXIXXXT |
CY2XF24LXI625T | Clock Generator, 690MHz, CMOS, CQCC6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF24LXI625T |
CY2XF33FLXCT | Clock Generator, 690MHz, CMOS, CDSO6, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF33FLXCT |
CY2XF23LXCXXXT | Clock Generator, 690MHz, CMOS, CDSO6, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF23LXCXXXT |
CY2XF24LXIXXXT | Clock Generator, 690MHz, CMOS, CQCC6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF24LXIXXXT |
CY2X013FLXIT | Clock Generator, 690MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2X013FLXIT |
CY2XF33FLXIT | Clock Generator, 690MHz, CMOS, CDSO6, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF33FLXIT |
CY2XF33LXC700T | Clock Generator, 690MHz, CMOS, CDSO6, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013FLXCT vs CY2XF33LXC700T |