Part Details for CY2X0137FLXCT by Cypress Semiconductor
Overview of CY2X0137FLXCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2X0137FLXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 8042 |
|
$4.8300 | RFQ |
Part Details for CY2X0137FLXCT
CY2X0137FLXCT CAD Models
CY2X0137FLXCT Part Data Attributes:
|
CY2X0137FLXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2X0137FLXCT
Cypress Semiconductor
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |