Part Details for CY2SSTV8575AC by Silicon Laboratories Inc
Overview of CY2SSTV8575AC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2SSTV8575AC
CY2SSTV8575AC CAD Models
CY2SSTV8575AC Part Data Attributes:
|
CY2SSTV8575AC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY2SSTV8575AC
Silicon Laboratories Inc
PLL Based Clock Driver, SSTV Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-026C, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 170 MHz |
Alternate Parts for CY2SSTV8575AC
This table gives cross-reference parts and alternative options found for CY2SSTV8575AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV8575AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTV8575AXCT | PLL Based Clock Driver, SSTV Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, LQFP-32 | Cypress Semiconductor | CY2SSTV8575AC vs CY2SSTV8575AXCT |
CY2SSTV8575ACT | PLL Based Clock Driver, SSTV Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, LQFP-32 | Cypress Semiconductor | CY2SSTV8575AC vs CY2SSTV8575ACT |
CY2SSTV8575AXC | PLL Based Clock Driver, SSTV Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, LQFP-32 | Cypress Semiconductor | CY2SSTV8575AC vs CY2SSTV8575AXC |
CY2SSTV8575ACT | PLL Based Clock Driver, SSTV Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-026C, LQFP-32 | Silicon Laboratories Inc | CY2SSTV8575AC vs CY2SSTV8575ACT |