Part Details for CY2SSTV855ZXCT by Silicon Laboratories Inc
Results Overview of CY2SSTV855ZXCT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2SSTV855ZXCT Information
CY2SSTV855ZXCT by Silicon Laboratories Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY2SSTV855ZXCT
CY2SSTV855ZXCT CAD Models
CY2SSTV855ZXCT Part Data Attributes
|
CY2SSTV855ZXCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY2SSTV855ZXCT
Silicon Laboratories Inc
PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 60 MHz |
Alternate Parts for CY2SSTV855ZXCT
This table gives cross-reference parts and alternative options found for CY2SSTV855ZXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV855ZXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2SSTV855ZXI | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, LEAD FREE, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZXI |
CY2SSTV855ZCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZCT |
CY2SSTV855ZIT | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZIT |
CY2SSTV855ZI | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZI |
CY2SSTV855ZI | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZI |
CY2SSTV855ZIT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZIT |
CY2SSTV855ZC | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZC |
CY2SSTV855ZXIT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, SSTV Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, MO-153, LEAD FREE, TSSOP-28 | CY2SSTV855ZXCT vs CY2SSTV855ZXIT |