Part Details for CY2SSTV16859ZC by Silicon Laboratories Inc
Overview of CY2SSTV16859ZC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2SSTV16859ZC
CY2SSTV16859ZC CAD Models
CY2SSTV16859ZC Part Data Attributes
|
CY2SSTV16859ZC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY2SSTV16859ZC
Silicon Laboratories Inc
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | TSSOP | |
Package Description | 6 X 17 MM, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 280 MHz |
Alternate Parts for CY2SSTV16859ZC
This table gives cross-reference parts and alternative options found for CY2SSTV16859ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV16859ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTV16859DGG,118 | SSTV16859DGG | NXP Semiconductors | CY2SSTV16859ZC vs SSTV16859DGG,118 |
ICSSSTVF16859AYG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | CY2SSTV16859ZC vs ICSSSTVF16859AYG-T |
SSTVF16859DGG | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | CY2SSTV16859ZC vs SSTVF16859DGG |
935268831112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | CY2SSTV16859ZC vs 935268831112 |
SSTV16859MTDX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153, TSSOP-64 | Fairchild Semiconductor Corporation | CY2SSTV16859ZC vs SSTV16859MTDX |
ICSSSTVA16859YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | CY2SSTV16859ZC vs ICSSSTVA16859YG-T |
PI74SSTV16859FAE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | CY2SSTV16859ZC vs PI74SSTV16859FAE |
HD74SSTV16859TEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, TSSOP-64 | Renesas Electronics Corporation | CY2SSTV16859ZC vs HD74SSTV16859TEL |
74SSTVN16859CPAG8 | TSSOP-64, Reel | Integrated Device Technology Inc | CY2SSTV16859ZC vs 74SSTVN16859CPAG8 |
ICSSSTVF16859AYG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | CY2SSTV16859ZC vs ICSSSTVF16859AYG-T |