Part Details for CY2SSTU32864BVXC by Cypress Semiconductor
Overview of CY2SSTU32864BVXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2SSTU32864BVXC
CY2SSTU32864BVXC CAD Models
CY2SSTU32864BVXC Part Data Attributes
|
CY2SSTU32864BVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2SSTU32864BVXC
Cypress Semiconductor
D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, MO-205, VFBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 500 MHz |
Alternate Parts for CY2SSTU32864BVXC
This table gives cross-reference parts and alternative options found for CY2SSTU32864BVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTU32864BVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTU32864BFXC | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 5.50 X 13.50 MM, 1.20 MM HEIGHT, MO-205, FBGA-96 | Cypress Semiconductor | CY2SSTU32864BVXC vs CY2SSTU32864BFXC |
CY2SSTU32864BFXCT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 5.50 X 13.50 MM, 1.20 MM HEIGHT, MO-205, FBGA-96 | Cypress Semiconductor | CY2SSTU32864BVXC vs CY2SSTU32864BFXCT |
CY2SSTU32864BFXCT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 5.50 X 13.50 MM, 1.20 MM HEIGHT, MO-205, FBGA-96 | Silicon Laboratories Inc | CY2SSTU32864BVXC vs CY2SSTU32864BFXCT |
CY2SSTU32864BVXI | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, MO-205, VFBGA-96 | Cypress Semiconductor | CY2SSTU32864BVXC vs CY2SSTU32864BVXI |