Part Details for CY2DP814ZCT by Cypress Semiconductor
Overview of CY2DP814ZCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2DP814ZCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2DP814ZCT-428-ND
|
DigiKey | LOW SKEW CLOCK DRIVER, 2DP SERIE Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$5.0800 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 2DP Series, 4 True Output(s), PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$4.3500 / $5.1200 | Buy Now |
|
Chip1Cloud | 1:4 Clock Fanout Buffer | 8600 |
|
RFQ |
Part Details for CY2DP814ZCT
CY2DP814ZCT CAD Models
CY2DP814ZCT Part Data Attributes
|
CY2DP814ZCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DP814ZCT
Cypress Semiconductor
Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, MO-153, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2DP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CY2DP814ZCT
This table gives cross-reference parts and alternative options found for CY2DP814ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP814ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DP814ZXCT | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY2DP814ZCT vs CY2DP814ZXCT |
CY2DP814ZXI | 2DP SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | Rochester Electronics LLC | CY2DP814ZCT vs CY2DP814ZXI |
CY2DP814Z | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2DP814ZCT vs CY2DP814Z |
CY2DP814ZI | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY2DP814ZCT vs CY2DP814ZI |
CY2DP814ZXI | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | Cypress Semiconductor | CY2DP814ZCT vs CY2DP814ZXI |
CY2DP814ZXIT | Low Skew Clock Driver, 2DP Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, PLASTIC TSSOP-16 | Cypress Semiconductor | CY2DP814ZCT vs CY2DP814ZXIT |