Part Details for CY2DP3120AXIT by Cypress Semiconductor
Overview of CY2DP3120AXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2DP3120AXIT
CY2DP3120AXIT CAD Models
CY2DP3120AXIT Part Data Attributes
|
CY2DP3120AXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DP3120AXIT
Cypress Semiconductor
Low Skew Clock Driver, 2DP Series, 20 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 2DP | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP3120AXIT
This table gives cross-reference parts and alternative options found for CY2DP3120AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP3120AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNCDC304DR | AS SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Texas Instruments | CY2DP3120AXIT vs SNCDC304DR |
621MLFT | SOIC-8, Reel | Integrated Device Technology Inc | CY2DP3120AXIT vs 621MLFT |
PI6C49X0204AWIE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Diodes Incorporated | CY2DP3120AXIT vs PI6C49X0204AWIE |
NB2304AC2DTG | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 | onsemi | CY2DP3120AXIT vs NB2304AC2DTG |
ASM5I2304AF-1-08-SR | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | CY2DP3120AXIT vs ASM5I2304AF-1-08-SR |
SL23EP04SC-2HT | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Silicon Laboratories Inc | CY2DP3120AXIT vs SL23EP04SC-2HT |
ICS651MIT | Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY2DP3120AXIT vs ICS651MIT |
NB2304AC5HD | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | CY2DP3120AXIT vs NB2304AC5HD |
CY2300SCT | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2DP3120AXIT vs CY2300SCT |
PI6C10804WEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.153 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | CY2DP3120AXIT vs PI6C10804WEX |