Part Details for CY2DL15110AZI by Cypress Semiconductor
Overview of CY2DL15110AZI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2DL15110AZI
CY2DL15110AZI CAD Models
CY2DL15110AZI Part Data Attributes
|
CY2DL15110AZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DL15110AZI
Cypress Semiconductor
Low Skew Clock Driver, 2DL Series, 20 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V NOMINAL VOLTAGE | |
Family | 2DL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 1500 MHz |