There are no models available for this part yet.
Overview of CY29FCT520ATPC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for CY29FCT520ATPC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 160 |
|
$4.8600 / $12.1500 | Buy Now |
CAD Models for CY29FCT520ATPC by Cypress Semiconductor
Part Data Attributes for CY29FCT520ATPC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
|
Boundary Scan
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.623 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Data Bus Width
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Current-Max
|
14.3 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, PIPELINE REGISTER
|
Alternate Parts for CY29FCT520ATPC
This table gives cross-reference parts and alternative options found for CY29FCT520ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT29FCT520AD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520ATPC vs IDT29FCT520AD |
CY29FCT520BTDMB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY29FCT520ATPC vs CY29FCT520BTDMB |
IDT29FCT520BDB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520ATPC vs IDT29FCT520BDB |
5962-8873601LA | Pipeline Register, 8-Bit, CMOS, CDIP24 | Pyramid Semiconductor Corporation | CY29FCT520ATPC vs 5962-8873601LA |
PI29FCT520BTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | CY29FCT520ATPC vs PI29FCT520BTP |
CY29FCT520CTPC | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY29FCT520ATPC vs CY29FCT520CTPC |
CY29FCT520BTPC | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY29FCT520ATPC vs CY29FCT520BTPC |
IDT29FCT520DTDB | Pipeline Register, 8-Bit, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520ATPC vs IDT29FCT520DTDB |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | CY29FCT520ATPC vs IDT29FCT520DTEB |
CY29FCT520BTDM | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY29FCT520ATPC vs CY29FCT520BTDM |
Related Parts for CY29FCT520ATPC
-
CY8C24293-24LQXIMultifunction Peripherals
-
CXE15-48S1V8Power Supply Modules
-
CY29976AXITClock Drivers
-
CY8C20237-24SXIOther uPs/uCs/Peripheral ICs
-
CY7C0832AV-167BBCSRAMs
-
CY25811SXIClock Generators
-
CXB3050-0000-000N0HY250EVisible LEDs
-
CY15B016J-SXETOther Memory ICs
-
D4C-2233Snap Acting/Limit Switches