Part Details for CY29949AC by Cypress Semiconductor
Overview of CY29949AC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29949AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY29949AC-ND
|
DigiKey | IC CLK BUFFER 2:15 200MHZ 52TQFP Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1645 In Stock |
|
$2.6900 | Buy Now |
|
Rochester Electronics | 2.5/3.3,200MHz,1:15LVPECL/LVCMOS In LVCMOS Out Buf ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1645 |
|
$2.3100 / $2.7200 | Buy Now |
|
Chip1Cloud | 2.5V or 3.3V 200-MHz 1:15 Clock Distribution Buffer | 3000 |
|
RFQ |
Part Details for CY29949AC
CY29949AC CAD Models
CY29949AC Part Data Attributes
|
CY29949AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29949AC
Cypress Semiconductor
Low Skew Clock Driver, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Prop. Delay@Nom-Sup | 10.6 ns | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CY29949AC
This table gives cross-reference parts and alternative options found for CY29949AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29949AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8312AY | Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CY29949AC vs ICS8312AY |
ICS8312AYT | Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CY29949AC vs ICS8312AYT |
83948AYI-147ILFT | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, LQFP-32 | Integrated Device Technology Inc | CY29949AC vs 83948AYI-147ILFT |
87949AYI | Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29949AC vs 87949AYI |
CY29949AXIT | Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | CY29949AC vs CY29949AXIT |
ICS87949AYILF | Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29949AC vs ICS87949AYILF |
ICS83948AYI-147 | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Spectrum Control | CY29949AC vs ICS83948AYI-147 |
83948AYILFT | TQFP-32, Reel | Integrated Device Technology Inc | CY29949AC vs 83948AYILFT |
ICS83948AYI | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CY29949AC vs ICS83948AYI |
83948AYI-147 | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-32 | Integrated Device Technology Inc | CY29949AC vs 83948AYI-147 |