Part Details for CY29774AXIT by Cypress Semiconductor
Overview of CY29774AXIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29774AXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
RFQ | |
|
Flip Electronics | Stock | 2390 |
|
RFQ |
Part Details for CY29774AXIT
CY29774AXIT CAD Models
CY29774AXIT Part Data Attributes
|
CY29774AXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29774AXIT
Cypress Semiconductor
PLL Based Clock Driver, 29774 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 29774 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 50 MHz |
Alternate Parts for CY29774AXIT
This table gives cross-reference parts and alternative options found for CY29774AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29774AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29973AI | PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, TQFP-52 | Cypress Semiconductor | CY29774AXIT vs CY29973AI |
MPC973FA | PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Motorola Mobility LLC | CY29774AXIT vs MPC973FA |
ICS87974AYI-01LFT | PLL Based Clock Driver, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87974AYI-01LFT |
ICS87974AYLF | PLL Based Clock Driver, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87974AYLF |
MPC9773AE | TQFP-52, Tray | Integrated Device Technology Inc | CY29774AXIT vs MPC9773AE |
ICS87973CYI | PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87973CYI |
ICS87973BYIT | PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87973BYIT |
CY2302SXI-1T | PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY29774AXIT vs CY2302SXI-1T |
ICS87974AYILFT | PLL Based Clock Driver, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87974AYILFT |
ICS87974AYI-01T | PLL Based Clock Driver, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CY29774AXIT vs ICS87974AYI-01T |